345-058-525-578

Heilind Number:EDA345-058-525-578
Manufacturer:EDAC
Manufacturer Number:345-058-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-578

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 58 positions across two rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any professional or DIY project. Elevate your connectivity solutions with this top-of-the-line connector.