345-058-525-588

Heilind Number:EDA345-058-525-588
Manufacturer:EDAC
Manufacturer Number:345-058-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-588

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 58-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and two-row configuration further enhance versatility. Upgrade your PCB connections with this essential component for optimal functionality.