345-058-525-602

Heilind Number:EDA345-058-525-602
Manufacturer:EDAC
Manufacturer Number:345-058-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-602

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, offering reliable performance in various electronic applications. With an amperage rating of 3A, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Its single row design, with 58 positions and a pitch of .1 inches, allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees high conductivity and stability. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector.