345-058-525-603

Heilind Number:EDA345-058-525-603
Manufacturer:EDAC
Manufacturer Number:345-058-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-603

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, this connector offers seamless integration for your electronic devices. Designed for efficiency, it boasts a compact pitch of .1 inches and row spacing of .2 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it delivers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.