345-058-525-607

Heilind Number:EDA345-058-525-607
Manufacturer:EDAC
Manufacturer Number:345-058-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-607

Detailed Description

Enhance your PCB connectivity with our advanced 58-position board-to-board connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. Its copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity experience with this high-performance component.