345-058-525-612

Heilind Number:EDA345-058-525-612
Manufacturer:EDAC
Manufacturer Number:345-058-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-612

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for ultimate efficiency and durability, it features 58 positions in a single row configuration, providing seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. Each contact is made from copper alloy, optimizing conductivity for superior performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of projects, it's a must-have for any electronics enthusiast or professional.