345-058-525-658

Heilind Number:EDA345-058-525-658
Manufacturer:EDAC
Manufacturer Number:345-058-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 58 positions in a single row, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and secure connectivity. Each contact is made of Copper Alloy, guaranteeing strong and stable signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your PCB setup with this essential connectivity solution.