345-058-525-688

Heilind Number:EDA345-058-525-688
Manufacturer:EDAC
Manufacturer Number:345-058-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-688

Detailed Description

Enhance your circuit board connectivity with this high-performance Green Board-to-Board PCB Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setup. Featuring 58 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronics assembly with this essential connector.