345-058-525-802

Heilind Number:EDA345-058-525-802
Manufacturer:EDAC
Manufacturer Number:345-058-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable operation in a wide range of environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers seamless signal transmission across 58 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various electronic applications, this connector is a crucial component for achieving seamless and efficient PCB connections.