345-058-525-803

Heilind Number:EDA345-058-525-803
Manufacturer:EDAC
Manufacturer Number:345-058-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-803

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, featuring 58 positions for seamless data transfer. Crafted with precision in mind, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable power delivery, while the .1 inch pitch and .2 inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient, perfect for a variety of applications. Upgrade your setup with this essential component for optimal performance.