345-058-525-807

Heilind Number:EDA345-058-525-807
Manufacturer:EDAC
Manufacturer Number:345-058-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board-To-Board PCB Connector. Designed for optimal performance, this connector features 58 positions spread over two rows, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.