345-058-525-808

Heilind Number:EDA345-058-525-808
Manufacturer:EDAC
Manufacturer Number:345-058-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a striking green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows and a total of 58 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it is perfect for versatile industrial applications. Upgrade your setup with this straight-mount Card Edge Connector for seamless and efficient electronic connections.