345-058-525-878

Heilind Number:EDA345-058-525-878
Manufacturer:EDAC
Manufacturer Number:345-058-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and 58 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, it guarantees a snug fit with a pitch of 0.1 inches and row spacing of 0.2 inches. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.