MS3452W18-4PY L/C

Heilind Number:EDA345-058-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W18-4PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W18-4PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 58 copper alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures durability while meeting stringent safety standards. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in its straight mount orientation for easy installation, making it a valuable component in your electronic projects. Elevate your connectivity game with this essential connector.