345-058-540-103

Heilind Number:EDA345-058-540-103
Manufacturer:EDAC
Manufacturer Number:345-058-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-103

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector features 58 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any setting. The straight mount orientation and precise .1 inch pitch make installation a breeze, while its compact form factor with single row configuration saves space on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.