345-058-540-104

Heilind Number:EDA345-058-540-104
Manufacturer:EDAC
Manufacturer Number:345-058-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-104

Detailed Description

Enhance your electronic connections with this high-performing 58-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact 0.1-inch pitch ensure a secure and reliable fit. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees both safety and longevity in operation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup and experience seamless connectivity like never before.