345-058-540-112

Heilind Number:EDA345-058-540-112
Manufacturer:EDAC
Manufacturer Number:345-058-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-112

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it offers seamless integration for your PCB assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with confidence.