345-058-540-158

Heilind Number:EDA345-058-540-158
Manufacturer:EDAC
Manufacturer Number:345-058-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-158

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for efficiency and durability, this connector features a single row with 58 positions, perfect for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Upgrade your connections with this essential component.