345-058-540-188

Heilind Number:EDA345-058-540-188
Manufacturer:EDAC
Manufacturer Number:345-058-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-188

Detailed Description

Enhance connectivity within your electronic devices with our 58-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a green housing made of UL 94V-0 thermoplastic polyester for maximum durability. With a contact material of copper alloy, it ensures reliable and efficient electrical connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee performance in various environments. Perfect for applications in the automotive, industrial, and consumer electronics sectors, this connector is a essential component for your PCB assembly needs.