345-058-540-201

Heilind Number:EDA345-058-540-201
Manufacturer:EDAC
Manufacturer Number:345-058-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it not only provides a visually appealing touch but also ensures seamless data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is guaranteed. Offering two rows with 58 positions in total, it allows for efficient signal transfer. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.