345-058-540-202

Heilind Number:EDA345-058-540-202
Manufacturer:EDAC
Manufacturer Number:345-058-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance 58-position Card Edge Connector, meticulously designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, this connector ensures reliable signal transmission in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connection capabilities. Its straight mount orientation and dual-row configuration facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in extreme conditions. Elevate your electronic projects with this essential component that combines durability, efficiency, and versatility.