345-058-540-207

Heilind Number:EDA345-058-540-207
Manufacturer:EDAC
Manufacturer Number:345-058-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Featuring 58 positions across two rows, this essential component ensures seamless data transfer with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1in and row spacing of .2in, installation is efficient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your electronic connections with this Straight mount orientation connector, a must-have in any professional setup.