345-058-540-208

Heilind Number:EDA345-058-540-208
Manufacturer:EDAC
Manufacturer Number:345-058-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a compact design featuring two rows of 58 positions, it offers seamless connectivity for your circuit boards. Engineered for reliability, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. The straight mount orientation and convenient .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB setup with this essential component, perfect for professional and DIY electronics projects.