345-058-540-258

Heilind Number:EDA345-058-540-258
Manufacturer:EDAC
Manufacturer Number:345-058-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 58-position Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. Featuring two rows and a row spacing of .2 inches, this connector offers efficient signal transmission. Upgrade your PCB connections with this essential component.