345-058-540-288

Heilind Number:EDA345-058-540-288
Manufacturer:EDAC
Manufacturer Number:345-058-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows of 58 copper alloy contacts, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.