345-058-540-403

Heilind Number:EDA345-058-540-403
Manufacturer:EDAC
Manufacturer Number:345-058-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-403

Detailed Description

Enhance your electronic connections with our high-performance Green Board to Board PCB Connector. Engineered for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial environments. Featuring 58 positions with a 1-row configuration and a compact pitch of .1 inch, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Trust in its quality and precision for seamless PCB connectivity.