345-058-540-408

Heilind Number:EDA345-058-540-408
Manufacturer:EDAC
Manufacturer Number:345-058-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With a compact single-row design and 58 positions, this green connector ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic assemblies with this high-performance connector for optimal functionality.