345-058-540-458

Heilind Number:EDA345-058-540-458
Manufacturer:EDAC
Manufacturer Number:345-058-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it offers seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component.