345-058-540-478

Heilind Number:EDA345-058-540-478
Manufacturer:EDAC
Manufacturer Number:345-058-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-478

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 58 positions with a single row design, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. Its Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide optimal signal flow. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in this connector for seamless and robust board-to-board connections.