345-058-540-488

Heilind Number:EDA345-058-540-488
Manufacturer:EDAC
Manufacturer Number:345-058-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 58 positions in a single row with a .1-inch pitch, it ensures seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in various environments, complemented by Copper Alloy contacts for reliable conductivity. With a straight mount orientation and precise .2-inch row spacing, it offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component for your PCB projects.