345-058-540-504

Heilind Number:EDA345-058-540-504
Manufacturer:EDAC
Manufacturer Number:345-058-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-504

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a touch of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it ensures reliable performance with its 58 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronics with this essential component.