345-058-540-507

Heilind Number:EDA345-058-540-507
Manufacturer:EDAC
Manufacturer Number:345-058-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal power transfer, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 58 positions each, this connector offers ample connectivity options for your PCB boards. The contacts are constructed from high-quality Copper Alloy, ensuring reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to install on your circuit boards. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic project.