345-058-540-508

Heilind Number:EDA345-058-540-508
Manufacturer:EDAC
Manufacturer Number:345-058-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-508

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 58 positions, allowing for seamless data transfer. The straight mount orientation and .1 inch pitch ensure easy installation onto your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for optimal performance.