345-058-540-558

Heilind Number:EDA345-058-540-558
Manufacturer:EDAC
Manufacturer Number:345-058-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-558

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board-To-Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 58 positions for optimal signal transmission. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on your PCB. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, this connector guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your PCB connections with this essential component.