345-058-540-588

Heilind Number:EDA345-058-540-588
Manufacturer:EDAC
Manufacturer Number:345-058-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-588

Detailed Description

Enhance your electronic connections with this 58-position Board-To-Board PCB Connector, designed for seamless integration in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. Featuring a straight mount orientation and a compact .1-inch pitch, it allows for efficient space utilization on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees stable operation even in demanding environments. Whether you're working on industrial machinery or consumer electronics, this connector is a dependable solution for your connectivity needs.