| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-058-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-058-540-602 |
345-058-540-602
| Heilind Number: | EDA345-058-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-058-540-602 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 58 positions with a pitch of .1 inches, this connector ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.

