345-058-540-604

Heilind Number:EDA345-058-540-604
Manufacturer:EDAC
Manufacturer Number:345-058-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it enables seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and adaptable for various applications. Upgrade your connectivity solutions with this essential component.