345-058-540-608

Heilind Number:EDA345-058-540-608
Manufacturer:EDAC
Manufacturer Number:345-058-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation, even in demanding environments. Featuring 58 copper alloy contacts with a pitch of .1 inches, this connector facilitates seamless data transmission. The straight mount orientation and single row design make it easy to integrate into your PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.