345-058-540-658

Heilind Number:EDA345-058-540-658
Manufacturer:EDAC
Manufacturer Number:345-058-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in your electronic assemblies. With a single row design and a total of 58 positions, this connector offers ample room for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this dependable connector, perfect for achieving seamless data transmission and power distribution.