345-058-540-678

Heilind Number:EDA345-058-540-678
Manufacturer:EDAC
Manufacturer Number:345-058-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions with a 0.1-inch pitch, it ensures seamless data transfer across components. The straight mount orientation and single-row design offer easy installation on PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in varied environments. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector provides optimal conductivity and performance. Perfect for green-colored PCBs, it is a must-have for efficient circuitry assembly. Upgrade your connections with this essential component today.