345-058-540-688

Heilind Number:EDA345-058-540-688
Manufacturer:EDAC
Manufacturer Number:345-058-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring 58 positions in a single row with a .1-inch pitch and .2-inch row spacing, it ensures seamless board-to-board connections. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact point is made of corrosion-resistant copper alloy, facilitating reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for efficient circuitry integration. Perfect for use in various electronic systems, this connector is a must-have for any professional or DIY project.