345-058-540-802

Heilind Number:EDA345-058-540-802
Manufacturer:EDAC
Manufacturer Number:345-058-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures secure and reliable power transmission. With a double-row design and a total of 58 positions, it offers ample connectivity options for your PCBs. The contact material, made of robust Copper Alloy, guarantees efficient signal transfer. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB assembly processes effectively.