345-058-540-807

Heilind Number:EDA345-058-540-807
Manufacturer:EDAC
Manufacturer Number:345-058-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a sleek green hue. Designed for maximum efficiency, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, it offers ample space for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose this Straight mount orientation for easy installation and enjoy seamless connectivity like never before. Elevate your PCB assembly with this essential component.