345-058-540-812

Heilind Number:EDA345-058-540-812
Manufacturer:EDAC
Manufacturer Number:345-058-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting a sleek design in Green. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Featuring two rows with 58 positions and a contact material of Copper Alloy, it offers seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.