345-058-540-888

Heilind Number:EDA345-058-540-888
Manufacturer:EDAC
Manufacturer Number:345-058-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-540-888

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a vital component for seamless data transmission in electronic devices. Featuring 58 positions spread across 2 rows, it ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential connector.