MS3452W20-18PY L/C

Heilind Number:EDA345-058-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452W20-18PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452W20-18PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-101

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row layout, perfect for achieving optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees low resistance and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector.