345-058-541-102

Heilind Number:EDA345-058-541-102
Manufacturer:EDAC
Manufacturer Number:345-058-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. With a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable and efficient power transmission. Boasting 58 positions in a single row setup, it offers ample connectivity options for your PCB boards. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and longevity.