345-058-541-103

Heilind Number:EDA345-058-541-103
Manufacturer:EDAC
Manufacturer Number:345-058-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions, ideal for high-density applications. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, our Card Edge Connector is the perfect choice for your connectivity needs.