345-058-541-108

Heilind Number:EDA345-058-541-108
Manufacturer:EDAC
Manufacturer Number:345-058-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a slim one-row design and a pitch of .1 inch, it offers efficient space utilization and easy installation. Its 58 positions and straight mount orientation make it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environmental conditions. Upgrade your connectivity solutions with this premium connector, a must-have for any electronic project.