345-058-541-158

Heilind Number:EDA345-058-541-158
Manufacturer:EDAC
Manufacturer Number:345-058-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-541-158

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features 58 positions in a single row, offering ample connectivity for your circuit boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. With a 3A amperage and copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances ease of installation. Upgrade your connectivity solutions with this essential component.